C6PATCH100WH

16-C6PATCH100WH
C6PATCH100WH

Mfr.:

Description:
Ethernet Cables / Networking Cables 100 ft White Molded Cat 6 Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
97 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.43 $87.43
$77.60 $776.00
$74.62 $1,865.50
$72.13 $3,606.50
$68.15 $6,815.00
$63.97 $15,992.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
30.48 m (100 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH