C6ASPAT20GR

16-C6ASPAT20GR
C6ASPAT20GR

Mfr.:

Description:
Ethernet Cables / Networking Cables 20ft Gray Molded Category 6a Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
463 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$56.59 $56.59
$49.57 $495.70
$47.43 $1,185.75
$45.90 $2,295.00
$44.37 $4,437.00
$39.35 $9,837.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
6.096 m (20 ft)
Gray
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH