C6ASPAT10BK

16-C6ASPAT10BK
C6ASPAT10BK

Mfr.:

Description:
Ethernet Cables / Networking Cables 10' Black Cat6a Shielded 10Gb Ethernet Patch Cable

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.17 $34.17
$29.04 $290.40
$27.33 $683.25
$26.44 $1,322.00
$25.56 $2,556.00
$24.14 $6,035.00
$22.67 $11,335.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
3.048 m (10 ft)
Black
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH