HDN1102W-TR

Stanley Electric
327-HDN1102WTR

HDN1102W-TR

Mfr.:

Description:
Infrared Emitters Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,802

Stock:

3,802 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.848 $0.85
$0.581 $5.81
$0.341 $34.10
$0.318 $318.00
Full Reel (Order in multiples of 2000)
$0.268 $536.00
$0.259 $2,590.00
$0.253 $6,072.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Stanley Electric
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
3.2 mW/sr
60 deg x 60 deg
20 mA
1.45 V
8.5 mW
- 30 C
+ 85 C
1206 (3216 metric)
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: 2W
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg x 60 deg
Unit Weight: 7.800 mg