9001A9

Square D
996-9001A9
9001A9

Mfr.:

Description:
Switch Bezels / Switch Caps 30MM PLASTIC DOMED LENS CAP AMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.75 $14.75
$13.36 $133.60
$12.84 $321.00
$12.47 $623.50
$12.09 $1,209.00
$11.62 $2,905.00
$11.29 $5,645.00
$10.98 $10,980.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Bezels / Switch Caps
REACH - SVHC:
Indicators
Lens
30 mm Pushbutton Switches
9001K Series
Amber
IP66
9001A
Brand: Square D
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99