56F714-004

Spectrum Control
657-56F714-004
56F714-004

Mfr.:

Description:
D-Sub Standard Connectors 15/15 SKT.RT.ANG.D-SUB ROHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$119.82 $5,991.00
$116.54 $11,654.00
250 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Through Hole
Right Angle
Female
Gold
Receptacle
Zinc
Nickel
700
Brand: Spectrum Control
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL