PRT-17868

SparkFun
474-PRT-17868
PRT-17868

Mfr.:

Description:
Enclosures for Single Board Computing MI:pro Mountable Case for micro:bit V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.40 $8.40

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Enclosures for Single Board Computing
Cases
65 mm
37 mm
9 mm
Brand: SparkFun
For Use With: micro:bit V2
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

PRT-17867/68 MI:pro Protector & Mountable Cases

SparkFun PRT-17867/68 MI:pro Protector and Mountable Cases are simple and compact protective cases that are compatible with both micro:bit V1 and the micro:bit V2. The PRT-17867 features a four-layer construction style and the PRT-17868 features a three-layer construction style while providing access to all buttons and ports on the micro:bit. The benefit of using these cases is to not accidentally short out the pads on the back of the micro:bit. The PRT-17867/68 cases come with a clear case material that shows the onboard LEDs in perfect clarity.