LCD-24606

SparkFun
474-LCD-24606
LCD-24606

Mfr.:

Description:
OLED Displays & Accessories SparkFun Qwiic OLED Display (0.91 in., 128x32)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.29 $15.29

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
44.45 mm x 12.7 mm
I2C
3.3 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS