LCD-22495

SparkFun
474-LCD-22495
LCD-22495

Mfr.:

Description:
Display Development Tools SparkFun Micro OLED Breakout (Qwiic)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.75 $16.75

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Development Tools
Breakout Boards
SSD1306
3.3 V
I2C
Brand: SparkFun
Dimensions: 1.17 in x 1.08 in
Display Type: OLED
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 0.66 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99