DEV-11008

SparkFun
474-DEV-11008
DEV-11008

Mfr.:

Description:
Power Management IC Development Tools LilyPad Vibe Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.95 $11.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V
310-101
LilyPad
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Vibe Board

SparkFun LilyPad Vibe Board works great as a physical indicator without notifying anyone but the wearer. This version uses a surface mount motor, which is less likely to be damaged during use. SparkFun LilyPad Vibe Board features a 20mm outer diameter and comes in a 0.8mm thin PCB.