COM-16347

SparkFun
474-COM-16347
COM-16347

Mfr.:

Description:
LED Light Bars & Light Strips SMD LED - RGB WS2812B (Whole Reel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$804.46 $804.46
$804.09 $4,020.45

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: LED Light Bars & Light Strips
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: RGB
Moisture Sensitive: Yes
Product: LED Flexible Strips
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Wavelength/Colour Temperature: 467 nm, 525 nm, 625 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS