COM-14195

SparkFun
474-COM-14195
COM-14195

Mfr.:

Description:
SparkFun Accessories Amphenol FCI Clinchr Conn. (2 POS,M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.57 $4.57

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Connectors
Male FCI Clincher Connector with 2 Position
Brand: SparkFun
Description/Function: Male FCI Clincher Connector with 2 Position
For Use With: FFC Cables,Flexiforce Sensors
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99