108321

Soldered
392-108321
108321

Mfr.:

Description:
Force Sensors & Load Cells load cell, load-cell, sensor, 5kg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 4/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.72 $29.72
$27.93 $279.30
$26.44 $1,322.00
$25.26 $2,526.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Force Sensors & Load Cells
RoHS:  
Load Cell
5 kg
Chassis Mount
Brand: Soldered
Height: 80 mm
Length: 12.7 mm
Output Voltage: 2 mV/V
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 5 V
Width: 12.7 mm
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
SOLDERED