000290

392-000290
000290

Mfr.:
Soldered

Description:
Electronic Paper Displays - ePaper A color, all-in-one, 5.8-inch, open source, Wi-Fi-enabled e-paper board. Includes a 3D-printed enclosure.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.41 $165.41

Similar Product

Soldered 333239
Soldered
Electronic Paper Displays - ePaper Soldered Inkplate 6COLOR with enclosure

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Blue, Green, Orange, Red, White, Yellow
5.8 in
600 x 448
Bluetooth, SPI, USB Type-C, WiFi
145 mm x 116 mm x 6 mm
114.9 mm x 85.8 mm
18 uA
Brand: Soldered
Series: Inkplate
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: Inkplate 6COLOR with 3D printed enclosure
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543708900
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99