SCD30D15-UDN

SolaHD
663-SCD30D15-UDN
SCD30D15-UDN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W +/-15V DC-DC DUAL O/P SWPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$567.87 $567.87
$531.84 $2,659.20
$526.73 $5,267.30
$520.19 $13,004.75
50 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: DC/DC Converters - DIN Rail Mount
RoHS: N
Isolated
2 Output
30 W
15 VDC
120 mm
33 mm
65 mm
Industrial
SCD
Brand: SolaHD
Input Voltage: 20 VDC to 72 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: SCD30D15UDN
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99