D-CP-2.5-6-SC

Smiths Interconnect / IDI
818-D-CP-2.5-6-SC
D-CP-2.5-6-SC

Mfr.:

Description:
Contact Probes Dovetail C-Series6mm Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,113

Stock:
3,113 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.83 $10.83
$9.80 $98.00
$9.26 $185.20
$9.04 $452.00
$7.45 $745.00
$6.85 $3,425.00
$5.96 $5,960.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Probe
Convex
6 mm
10 A
4.6 oz
2 mm
Dovetail
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 10 mOhms
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 215386-501
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Dovetail® Modular Connectors

IDI / Smiths Interconnect Dovetail® Modular Connectors are a rugged interconnect system designed to perform in environments with shock, vibration, and extreme temperatures. Adding to the benefits of Smith's proven C Series, Dovetail connectors make rapid prototyping possible with a versatile and adaptive nature. This significantly reduces time-to-market cycles. A designer can configure the exact combination needed in a single day, bypassing tooling issues and long lead times. IDI / Smiths Interconnect Dovetail Modular Connectors offer a wide variety of probe options, including choice of compressed height, termination, and bias technique.