BEE-MOTION-S3-01

Smart Bee Designs
392-BEE-MOTION-S3-01
BEE-MOTION-S3-01

Mfr.:

Description:
Optical Sensor Development Tools Open source Espressif ESP32-S3-based PIR motion-sensing dev board. Includes lens cap for PIR sensor and 2 header pins

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.70 $41.70

Product Attribute Attribute Value Select Attribute
Smart Bee Designs
Product Category: Optical Sensor Development Tools
RoHS:  
Development Boards
PIR Motion Sensor
ESP32-S3
4.2 V
Brand: Smart Bee Designs
Dimensions: 61 mm x 23 mm
Interface Type: GPIO, USB Type C
Product Type: Optical Sensor Development Tools
Series: Bee Motion S3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Bee Motion S3
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99