Si5342H-D-GMR

Skyworks Solutions, Inc.
634-SI5342HDGMR
Si5342H-D-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 100G/400G coherent optics clock, 4-Output, < 2.7 GHz, jitter attenuator, DCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$55.61 $55,610.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
2.75 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-44
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si5342
SMD/SMT
Reel
Brand: Skyworks Solutions, Inc.
Development Kit: Si5344H-EVB
Moisture Sensitive: Yes
Operating Supply Current: 145 mA
Pd - Power Dissipation: 900 mW
Product: Coherent Optical Clocks
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Type: Ultra-Low Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS