SMP1322-040LF

Skyworks Solutions, Inc.
873-SMP1322-040LF
SMP1322-040LF

Mfr.:

Description:
PIN Diodes Ls-.45nH SOD-882 Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,987

Stock:
3,987 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.50 $4.50
$3.11 $31.10
$2.65 $265.00
$2.56 $1,280.00
$2.46 $2,460.00
Full Reel (Order in multiples of 3000)
$2.32 $6,960.00
$2.31 $13,860.00
24,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
50 V
1 pF
500 mOhms
850 mV
- 65 C
+ 150 C
10 MHz
10 GHz
SOD-882
SMP1322
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Carrier Life: 400 ns
Configuration: Single
Maximum Series Resistance @ Minimum IF: 1.5 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS