SI8441BA-D-IS1

Skyworks Solutions, Inc.
634-SI8441BA-D-IS1
SI8441BA-D-IS1

Mfr.:

Description:
Digital Isolators 1 kV 3 forward & 1 reverse 4-channel isolator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.42 $308.16
$5.64 $541.44
$5.49 $1,581.12
$5.24 $2,766.72
$4.88 $4,919.04
$4.78 $12,160.32

Similar Product

Skyworks Solutions, Inc. SI8641BB-B-IS1
Skyworks Solutions, Inc.
Digital Isolators

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8441
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
150 Mb/s
1000 Vrms
Capacitive Coupling
5.5 V
2.7 V
6 ns
- 40 C
+ 125 C
Tube
Brand: Skyworks Solutions, Inc.
Forward Channels: 3 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 6 ns
Pulse Width Distortion: 2.5 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 188.160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS