SI8441AB-D-IS1R

Skyworks Solutions, Inc.
634-SI8441AB-D-IS1R
SI8441AB-D-IS1R

Mfr.:

Description:
Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.74 $6,850.00
$2.64 $13,200.00

Similar Product

Skyworks Solutions, Inc. SI8641AB-B-IS1R
Skyworks Solutions, Inc.
Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8441
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.7 V
35 ns
- 40 C
+ 125 C
Reel
Brand: Skyworks Solutions, Inc.
Forward Channels: 3 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 275 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 250 ns
Pulse Width Distortion: 25 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 188.160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS