SI5348B-E-GM

Skyworks Solutions, Inc.
634-SI5348B-E-GM
SI5348B-E-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Network synchronizer and jitter attenuator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$58.48 $58.48
$49.21 $492.10
$47.11 $1,177.75
$45.70 $4,570.00
$45.69 $11,879.40
520 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
7 Output
350 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
QFN-64
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5348
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Current: 290 mA
Product: Clocks
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: DSPLL
Type: Synchronizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS