SI5345A-D-GMR

Skyworks Solutions, Inc.
634-SI5345A-D-GMR
SI5345A-D-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-jitter, 10-output, any frequency (< 1028 MHz), any output jitter attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$36.33 $36,330.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$54.29
Min:
1

Similar Product

Skyworks Solutions, Inc. SI5345A-D-GM
Skyworks Solutions, Inc.
Clock Synthesizer/Jitter Cleaner Low-jitter, 10-output, any frequency (< 1028 MHz), any output jitter attenuator

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
10 Output
1.028 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-64
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5345
SMD/SMT
Reel
Brand: Skyworks Solutions, Inc.
Development Kit: SI5345-D-EVB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Pd - Power Dissipation: 900 mW
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS