SI5342C-D-GM

Skyworks Solutions, Inc.
634-SI5342C-D-GM
SI5342C-D-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-jitter, 2-output, any frequency (< 1028 MHz), any output jitter attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.94 $5,964.40

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
1.028 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-44
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5342
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5342-D-EVB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Pd - Power Dissipation: 670 mW
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si534x Clock Devices

Skyworks Solutions Inc. Si534x/Si538x clock devices are designed to meet the exacting specifications and high-performance requirements of Internet Infrastructure. These ultra-low-jitter clock devices reduce cost and complexity for a wide range of timing applications. Skyworks Si534x/Si538x clock devices provide fast, free and easy customization for any frequency on any output with no compromise on performance or specifications. This includes any frequency up to 800MHz with 0ppm frequency synthesis, across 4 inputs and 10 outputs with any voltage and phase jitter as low as 100fs(RMS). Skyworks clocks enable a true "clock tree on-chip" solution.

FEATURED PRODUCTS
SKYWORKS