SI5324E-C-GM

Skyworks Solutions, Inc.
634-SI5324E-C-GM
SI5324E-C-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 857 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.69 $60.69
$49.83 $498.30
$47.16 $1,179.00
$45.76 $4,576.00
$45.74 $11,435.00
490 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
1.417 GHz
CML, LVCMOS, LVDS, LVPECL
CMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5324
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5324-EVB
Moisture Sensitive: Yes
Operating Supply Current: 251 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 1.708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS