SI5324C-C-GMR

Skyworks Solutions, Inc.
634-SI5324C-C-GMR
SI5324C-C-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,304

Stock:
1,304 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$85.22 $85.22
$70.39 $703.90
$66.68 $1,667.00
$62.61 $6,261.00
$61.20 $15,300.00
$61.19 $30,595.00
Full Reel (Order in multiples of 2500)
$55.39 $138,475.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$81.08
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
346 MHz
CML, LVCMOS, LVDS, LVPECL
CMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5324C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: SI5324-EVB
Moisture Sensitive: Yes
Operating Supply Current: 251 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 2.549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS