SI5324A-C-GM

Skyworks Solutions, Inc.
634-SI5324A-C-GM
SI5324A-C-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$120.60 $120.60
$101.08 $1,010.80
$96.86 $2,421.50

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
1.417 GHz
CML, LVCMOS, LVDS, LVPECL
CMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5324A
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5324-EVB
Moisture Sensitive: Yes
Operating Supply Current: 251 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 92.590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS