SI52146-A01AGMR

Skyworks Solutions, Inc.
634-SI52146-A01AGMR
SI52146-A01AGMR

Mfr.:

Description:
Clock Generators & Support Products 6-output PCIe Gen 1/2/3 clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,770

Stock:
11,770 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.30 $9.30
$7.16 $71.60
$6.62 $165.50
$6.03 $603.00
$5.75 $1,437.50
$5.59 $2,795.00
$5.45 $5,450.00
Full Reel (Order in multiples of 2500)
$5.30 $13,250.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.91
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
100 MHz
25 MHz
QFN-32
55 %
1 ps
3.465 V
3.135 V
SI52146
60 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Operating Supply Voltage: 3.3 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS