SI52144-EVB

Skyworks Solutions, Inc.
634-SI52144-EVB
SI52144-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$134.77 $134.77

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
Si52144
100 MHz
Bulk
Brand: Skyworks Solutions, Inc.
Interface Type: I2C, PCIe
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: SI52144
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

Si5x PCIe Clock Evaluation Boards

Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption. 

FEATURED PRODUCTS
SKYWORKS