SI34061-A-GM

Skyworks Solutions, Inc.
634-SI34061-A-GM
SI34061-A-GM

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at Type 2 PD interface with high-efficiency dc-dc converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,285

Stock:
15,285 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$3.13 $1,533.70
$3.04 $16,385.60

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
10.5 mA
2.7 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tray
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 75 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Power Switch ICs - POE / LAN
Series: Si3406x
Factory Pack Quantity: 490
Subcategory: Switch ICs
Unit Weight: 29.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Si3406 Power Over Ethernet Plus (PoE+) Device

Skyworks Si3406 Power Over Ethernet Plus (PoE+) Powered Devices integrate all power management, and control functions required in a Power-over-Ethernet Plus (PoE+) Powered Device (PD) application. These devices convert the high voltage supplied over a 10/100/1000BASE-T Ethernet connection to a regulated, low-voltage output supply. The optimized architecture of these devices minimizes the solution footprint and external BOM (Bill of Materials) cost and enables the use of low-cost external components while maintaining high performance.

FEATURED PRODUCTS
SKYWORKS