SI3050-E1-FM

Skyworks Solutions, Inc.
634-SI3050-E1-FM
SI3050-E1-FM

Mfr.:

Description:
Telecom Interface ICs 1 FXO PCM interface, VDAA system-side voice DAA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.16 $9.16
$7.05 $70.50
$6.52 $163.00
$5.94 $594.00
$5.49 $2,690.10
$5.28 $5,174.40
$5.20 $15,288.00
5,390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.37
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Telecom Interface ICs
RoHS:  
Voice DAAs
3.6 V
3 V
8.5 mA
0 C
+ 70 C
SMD/SMT
QFN-24
Tray
Brand: Skyworks Solutions, Inc.
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: Si3050
Factory Pack Quantity: 490
Subcategory: Interface ICs
Type: Programmable Voice DAA Solution
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS