CLA4607-085LF

Skyworks Solutions, Inc.
873-CLA4607-085LF
CLA4607-085LF

Mfr.:

Description:
PIN Diodes .35pF -40C +150C Thrshld Lvl +20 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104,468

Stock:
104,468 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.80 $23.80
$17.68 $176.80
$15.69 $1,569.00
$15.32 $7,660.00
Full Reel (Order in multiples of 3000)
$14.58 $43,740.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
RoHS:  
180 V
0.4 pF
2 Ohms
- 40 C
+ 150 C
10 MHz
6 GHz
QFN-3
CLA4607
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Carrier Life: 50 ns
Maximum Series Resistance @ Minimum IF: 2 Ohms
Pd - Power Dissipation: 3 W
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541101000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS