545CBA25M0000BCG

Skyworks Solutions, Inc.
873-545CBA25M0000BCG
545CBA25M0000BCG

Mfr.:

Description:
Standard Clock Oscillators 2 TERMINAL IC TEMP TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.13 $18.13
$15.64 $156.40
$14.87 $371.75
$14.15 $707.50
$13.80 $1,380.00
$13.08 $6,540.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
25 PPM
1.8 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.28 mm (0.05 in)
Si545
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 107 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99