TANGO46/0.1M/IPEX/S/S/29

Siretta
419-460.1MIPEXSS29
TANGO46/0.1M/IPEX/S/S/29

Mfr.:

Description:
Antennas QUAD BAND GPRS & 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.10 $19.10
$17.86 $178.60
$17.74 $532.20
$17.43 $1,743.00
$17.17 $4,292.50
$17.12 $8,560.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
1.71 GHz
2.7 GHz
Cellular (NBIoT, LTE)
Bolt Through
2 dBi
50 Ohms
2.2
1 W
- 30 C
+ 60 C
4 Band
Screw Mount
IPEX
IPEX
3G, 4G
22 mm
22 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 100 mm
Frequency: 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz
Frequency Range: 1.71 GHz to 2.7 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 60423
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0