TANGO30/0.1M/IPEX/S/S/35

Siretta
419-300.1MIPEXSS35
TANGO30/0.1M/IPEX/S/S/35

Mfr.:

Description:
Antennas 2.4GHZ 10.5MM HEIGHT X 19MM DIA EXTERNAL PANEL MOUNT ANTENNAL 1M RG316 CABLE SMA MALE RP CONNECTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 10/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.10 $21.10
$13.04 $130.40
$12.37 $371.10
$10.97 $1,097.00
$10.87 $2,717.50
$10.86 $10,860.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
WLAN
Bolt Through
0 dBi
50 Ohms
2
Monopole
1 Band
Panel Mount
IPEX
IPEX
WLAN, Bluetooth
20.5 mm
7.9 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 0.1 m
Frequency: 2.4 GHz
Frequency Range: 2.4 GHz to 2.5 GHz
Factory Pack Quantity: 10
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: 60530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99