ECHO30/0.1M/IPEX/S/S/26

Siretta
419-300.1MIPEXSS26
ECHO30/0.1M/IPEX/S/S/26

Mfr.:

Description:
Antennas QUAD BAND GSM & 3G T BAR ANTENNA WITH 10MM 1.13MM COAX CABLE AND UFL/IPEX CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.04 $15.04
$9.01 $90.10
$7.60 $760.00
$7.23 $1,807.50

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
824 MHz
2.17 GHz
3G, GSM
T-Bar
2 dBi
50 Ohms
- 40 C
+ 85 C
Dipole
4 Band
Adhesive Mount
IPEX
IPEX
3G, GSM
40 mm
6.7 mm
1 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 10 mm
Frequency: 824 MHz to 960 MHz, 1.92 GHz to 2.17 GHz
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 34517
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0