ECHO28b/0.1M/IPEX/S/S/30

Siretta
419-28B0.1MIPEXSS30
ECHO28b/0.1M/IPEX/S/S/30

Mfr.:

Description:
Antennas FLEXIBLE DUAL BAND 2.4GHZ/5.8GHz WIFI ANTENNA 100MM 1.13MM COAX IPEX & CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.79 $18.79
$15.96 $159.60
$10.74 $322.20
$7.23 $723.00
$6.99 $6,990.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.8 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee)
Flexible
3 dBi
50 Ohms
1.5:1
- 10 C
+ 60 C
2 Band
PCB Mount
IPEX
IPEX
WiFi, Bluetooth, Zigbee, ISM
33 mm
23.4 mm
1 mm
1.13 mm Coax
Brand: Siretta
Cable Length: 100 mm
Frequency: 2.4 GHz, 5.8 GHz
Frequency Range: 2.4 GHz to 5.8 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 61228
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99