xG24-RB4187C

Silicon Labs
634-XG24-RB4187C
xG24-RB4187C

Mfr.:

Description:
RF Development Tools EFR32xG24 2.4 GHz +20 dBm Radio Board

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$54.21 $54.21

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
Development Kits
Radio Module
EFR32xG24
2.4 GHz
AI Platform Compatibility: Edge Impulse
Brand: Silicon Labs
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24-RB4187C EFR32xG24 2.4GHz +20dBm Radio Board

Silicon Labs xG24-RB4187C EFR32xG24 2.4GHz +20dBm Radio Board is intended to work with the WSTK mainboard (not included) to support the development of wireless loT devices. These devices are based on 2.4GHz wireless protocols, including BLE, BLUETOOTH® Mesh, Matter, OpenThread, and Zigbee.