xG24-DK2601B

Silicon Labs
634-XG24-DK2601B
xG24-DK2601B

Mfr.:

Description:
RF Development Tools xG24 +10 dBm Dev Kit

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
49
Expected 17/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$109.81 $109.81

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
Development Kits
EFR32MG24
2.4 GHz
Brand: Silicon Labs
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24 Dev Kit for EFR32BG24 BLUETOOTH Wireless SoCs

Silicon Labs xG24 Dev Kit for EFR32BG24 BLUETOOTH® Wireless SoCs is a compact, feature-packed development platform designed to support the EFR32™ Wireless Gecko System-on-Chip. The kit provides a fast path to develop and prototype wireless loT products.