XGM240-RB4318A

Silicon Labs
634-XGM240-RB4318A
XGM240-RB4318A

Mfr.:

Description:
Multiprotocol Development Tools xGM240S 10 dBm Module Radio Board

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$68.11 $68.11

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Development Tools
Evaluation Boards
2.4 GHz
XGM240
Brand: Silicon Labs
For Use With: BRD4002A
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: xGM240S
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Radio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XGM240-RB4318A Radio Board

Silicon Labs XGM240-RB4318A Radio Board is designed to work with the WSTK main board (not included). The Silicon Labs board supports the development of 2.4GHz Wireless IoT devices. The board includes protocols for BLUETOOTH® LE, Bluetooth Mesh, Matter, OpenThread®, and Zigbee®.