SLWRB4306B

Silicon Labs
634-SLWRB4306B
SLWRB4306B

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BGM13P32 Blue Gecko Module Radio Board +19 dBm

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$63.51 $63.51

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BGM13P32
2.4 GHz
Bluetooth
Brand: Silicon Labs
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BGM13P32
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Blue Gecko
Version: Version 5.0
Unit Weight: 56.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8471804000
ECCN:
5A992.C

BGM13P Blue Gecko Radio Boards

Silicon Labs BGM13P Blue Gecko Radio Boards are extension boards that connect a BGM13P Blue Gecko Wireless Module to the mainboard of the Blue Gecko BLUETOOTH® Low Energy (BLE) Starter Kit (SLWSTK6101C). The radio boards feature a pre-installed BGM13P module that plug into the onboard Radio Board connectors on the Starter Kit.