SLSTK2022A

Silicon Labs
634-SLSTK2022A
SLSTK2022A

Mfr.:

Description:
Development Boards & Kits - 8051 EFM8BB3 Busy Bee Starter Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$148.73 $148.73

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
RoHS:  
EFM8
Starter Kits
EFM8BB31F64G
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
Description/Function: Starter kit for the EFM8BB3 series of MCUs
For Use With: MCUs
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Busy Bee
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8471509000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
84715090
ECCN:
3A991.a.2

SLSTK2022A EFM8BB3 Starter Kit

Silicon Labs SLSTK2022A EFM8BB3 Starter Kit provides designers with an excellent starting point to evaluate and develop the EFM8 Busy Bee EFM8BB3 microcontrollers. The kit includes sensors and peripherals, demonstrating some of the MCUs many capabilities. The Silicon Labs SLSTK2022A Starter Kit contains a EFM8BB3 Busy Bee Starter Kit Board, Getting Started card, CR2032 battery, and mini USB cable.