FG25-RB4272A

Silicon Labs
634-FG25-RB4272A
FG25-RB4272A

Mfr.:

Description:
RF Development Tools EFR32FG25 470 MHz +16 dBm Radio Board

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$104.25 $104.25

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Add-On Boards
Radio Module
928.1 MHz
Brand: Silicon Labs
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8526920000
TARIC:
8517620000
BRHTS:
85269200
ECCN:
5A992.C

FG25-RB4272A 470MHz 16dBm Radio Board

Silicon Labs FG25-RB4272A Development Tool is an excellent starting point for getting familiar with the EFR32 Wireless Gecko Wireless System-on-Chip. The Silicon Labs FG25-RB4272A is a plug-in board for the BRD4001A Wireless Starter Kit Mainboard and the BRD4002A Wireless Pro Kit Mainboard. The board is a complete reference design for the EFR32FG25 Wireless SoC, with matching networks for 16dBm output power and an SMA connector for the 470MHz band.