EFR32ZG14P231F256GM32-BR

Silicon Labs
634-EFR32ZG14P32BR
EFR32ZG14P231F256GM32-BR

Mfr.:

Description:
RF System on a Chip - SoC Z-Wave 700 Modem SoC, Sub-GHz, Arm M4, -98.8 dBm, 13 dBm, QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.84 $11.84
$10.27 $102.70
$9.73 $243.25
$8.98 $898.00
$8.53 $2,132.50
$8.15 $4,075.00
$7.09 $7,090.00
Full Reel (Order in multiples of 2500)
$6.49 $16,225.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$10.06
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M4
868 MHz, 915 MHz
100 kbps
14 dBm
- 98.8 dBm
1.8 V
3.8 V
10.2 mA
43.8 mA
256 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Length: 5 mm
Maximum Clock Frequency: 39 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32ZG14
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Unit Weight: 608.109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A992.C

EFR32ZG14 Z-Wave 700 Modem SoC

Silicon Labs EFR32ZG14 Z-Wave 700 Modem SoC (System on Chip) is low-power wireless solution ideal for smart home applications such as smart home gateways, smart speakers, set top boxes, USB sticks, and more. The single-die EFR32ZG14 4 consists of a simple serial port to communicate with the host controller, and a sub-GHz radio for RF communications to Z-Wave end devices. The Z-Wave protocol stack is fully implemented on chip, and a simple serial API is used for data and control.