EFR32MG13P632F512GM48-DR

Silicon Labs
634-MGP632F512GM48DR
EFR32MG13P632F512GM48-DR

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206,074

Stock:
206,074 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.67 $7.67
$7.56 $75.60
$7.30 $182.50
$7.21 $721.00
$7.13 $1,782.50
$7.05 $3,525.00
$6.98 $6,980.00
Full Reel (Order in multiples of 2500)
$5.96 $14,900.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$9.65
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Zigbee
ARM Cortex M4
2.4 GHz
2 Mbps
10 dBm
- 91.5 dBm
1.8 V
3.8 V
10.3 mA
8.5 mA
512 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kbit
Data RAM Type: RAM
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG13
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 7 mm
Unit Weight: 365.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

Mighty Gecko Mesh Modules

Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.

EFR32MG13 Mighty Gecko Multi-Protocol SOCs

Silicon Labs EFR32MG13 Mighty Gecko Multi-Protocol Wireless SOCs are energy-efficient MCUs with a highly integrated radio transceiver. The EFR32MG13 can be used for battery-operated applications and other systems requiring high-performance and low-energy consumption. The SOCs are single-die solutions with energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features. The EFR32MG13 fully supports Bluetooth 5.0.