EFR32FG23B020F512IM48-C

Silicon Labs
634-FG23B20F512IM48C
EFR32FG23B020F512IM48-C

Mfr.:

Description:
RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,190

Stock:
3,190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.27 $12.27
$8.88 $88.80
$8.47 $211.75
$7.35 $735.00
$7.02 $1,755.00
$6.41 $3,205.00
$6.19 $6,190.00
4,900 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M33
78 MHz
1.71 V
3.8 V
- 40 C
+ 125 C
QFN-48
Tray
Brand: Silicon Labs
Data RAM Size: 64 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C