EFR32FG1P131F256GM32-C0R

Silicon Labs
634-1P131F256GM32C0R
EFR32FG1P131F256GM32-C0R

Mfr.:

Description:
RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,599

Stock:
23,599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.66 $12.66
$10.98 $109.80
$10.41 $260.25
$9.60 $960.00
$9.13 $2,282.50
$8.76 $4,380.00
$7.69 $7,690.00
Full Reel (Order in multiples of 2500)
$6.99 $17,475.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M4
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz
500 kbps
20 dBm
- 126.4 dBm
1.85 V
3.8 V
7.6 mA
34.5 mA
256 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, I2S, SMBus, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers: 2 x 16 bit
Processor Series: EFR32FG1
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32FG1
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C

EFR32FG Flex Gecko MCUs

Silicon Labs EFR32FG Flex Gecko SoCs combine an energy-friendly ARM Cortex M4 MCU with a highly-integrated radio transceiver to support proprietary wireless protocols. EFR32FG's single-die solution offers industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated 2.4GHz balun, and impressive MCU features. The EFR32FG Flex Gecko SoCs are ideally suited for energy-friendly proprietary protocol networking for IoT devices. Flex Gecko applications include commercial & retail, home & building automation and security, metering, electronic shelf labels, and industrial automation.
Learn More