EFR32BG24A010F1024IM40-B

Silicon Labs
634-32BGA010F102440B
EFR32BG24A010F1024IM40-B

Mfr.:

Description:
RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,902

Stock:
2,902 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.31 $5.31
$4.60 $46.00
$4.35 $108.75
$4.00 $400.00
$3.66 $915.00
$3.52 $1,760.00
$3.21 $3,210.00
$3.14 $7,693.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
10 dBm
- 94.8 dBm
1.71 V
3.8 V
4.4 mA
19.1 mA
1 MB
- 40 C
+ 125 C
QFN-40
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Interface Type: I2C
Maximum Clock Frequency: 78 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BG24
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32BG24 Bluetooth Wireless SoCs

Silicon Labs EFR32BG24 Bluetooth Wireless SoCs are designed for wireless connectivity using BLUETOOTH® Low Energy and BLUETOOTH mesh. The EFR32BG24 Bluetooth Wireless SoCs feature a high-performance 2.4GHz RF, low current consumption, an AI/ML hardware accelerator, and Secure Vault™. The device allows users of IoT to create smart, robust, and energy-efficient products that are secure from remote and local cyber-attacks.