EFR32BG22C112F352GM32-CR

Silicon Labs
634-ER32BG22112352CR
EFR32BG22C112F352GM32-CR

Mfr.:

Description:
RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200,779

Stock:
200,779 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.03 $2.03
$1.97 $19.70
$1.95 $48.75
$1.93 $965.00
$1.88 $1,880.00
Full Reel (Order in multiples of 2500)
$1.60 $4,000.00
$1.53 $7,650.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$2.40
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
0 dBm
- 96.2 dBm
1.71 V
3.8 V
3.6 mA
4.1 mA
352 kB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Length: 4 mm
Maximum Clock Frequency: 38.4 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Number of Timers: 4 x 16 bit, 1 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C

EFR32BG22 BLUETOOTH® 5.2 Wireless SoCs

Silicon Labs EFR32BG22 BLUETOOTH® 5.2 Wireless SoCs  (System-on-Chip) are versatile, single-chip solutions for Bluetooth Low Energy (BLE), Bluetooth Mesh, and direction-finding, with sub-meter accuracy. The EFR32BG22 SoCs combine best-in-class, ultra-low transmit and receive power (3.6mA Tx at 0dBm, 2.6mA Rx) and a high-performance, low-power Arm® Cortex®-M33 core (27µA/MHz active, 1.2µA sleep). These devices deliver industry-leading energy-efficienc-extending coin cell battery life for up to ten years.