EFM8SB10F8G-A-QFN20

Silicon Labs
634-8SB10F8GAQF20
EFM8SB10F8G-A-QFN20

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,676

Stock:
9,676 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.65 $16.50
$1.54 $38.50
$1.36 $136.00
$1.26 $315.00
$1.21 $605.00
$1.10 $1,100.00
$1.09 $4,578.00
$1.06 $8,904.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.95
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
8 kB
512 B
QFN-20
25 MHz
12 bit
16 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SMBus, SPI, UART
Number of ADC Channels: 9 Channel
Number of Timers/Counters: 4 Timer
Processor Series: EFM8SB1
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2100
Subcategory: Microcontrollers - MCU
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

CPT112S TouchXpress Capacitive Touch Controllers

Silicon Labs CPT112S TouchXpress™ Capacitive Touch Controllers are highly integrated devices that offer a simple solution for adding capacitive touch in new and legacy systems. These CPT112S controllers support up to 12 capacitive sensor inputs and use an I²C interface to communicate to the host processor. As part of the TouchXpress family, the CPT112S is designed to make it easy to replace mechanical buttons with capacitive touch buttons.

EFM8 8-Bit Microcontrollers (MCUs)

Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.